
3W DC-DC regulated power supply module featuring dual outputs of 5V and -5V, each capable of 300mA. This hybrid, board-mount converter operates from a 9V to 18V DC input range, with a nominal input of 12V. Offering 1kV isolation voltage and 75% efficiency, it is housed in a DIP package with through-hole mounting. The module supports a maximum output power of 3W and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NDTD1205C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDTD1205C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 7mm |
| Efficiency | 75% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD1205C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.