3W, dual-output, regulated DC-DC converter module with 12V and -12V outputs, each rated for 125mA. This through-hole mounted, hybrid power supply features 1kV isolation and operates from a 9V to 18V DC input range, with a nominal input of 12V. Boasting 78% efficiency, the module is housed in a 1.27" x 0.58" x 0.27" DIP package and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NDTD1212C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDTD1212C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 7mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD1212C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.