
Board mount DC-DC converter module featuring dual regulated outputs of +15V and -15V, each with 100mA current capability. This through-hole component offers 1kV isolation voltage and operates within a 9V to 18V DC input range, with a nominal input of 12V. Achieving 78% efficiency, it delivers up to 2W of output power and has a maximum power dissipation of 3W. The module is housed in a DIP package, measuring 1.27 inches in length, 0.58 inches in width, and 0.27 inches in height, with a depth of 32.26mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NDTD1215C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 32.26mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.58inch |
| RoHS | Compliant |