
Isolated DC-DC converter module with dual 5V outputs, each rated for 300mA and 3W total power. Features a 1kV isolation voltage and operates from an 18V to 36V DC input range, with a nominal input of 24V. This hybrid, board-mount component offers 78% efficiency and is housed in a DIP package for through-hole mounting. Operating temperature range spans -40°C to 85°C.
Murata NDTD2405C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 32.26mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD2405C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
