
Board mount DC-DC converter module, 3W maximum output power, featuring dual regulated outputs of 15V and -15V, each with 100mA current capability. Operates with an input voltage range of 18V to 36V DC, nominal 24V, and provides 1kV isolation voltage. This hybrid power supply module offers 82% efficiency and a wide operating temperature range from -40°C to 85°C. Packaged in a DIP through-hole mount configuration with dimensions of 1.27" length, 0.58" width, and 0.27" height (7mm depth). RoHS compliant.
Sign in to ask questions about the Murata NDTD2415C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NDTD2415C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 7mm |
| Efficiency | 82% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDTD |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDTD2415C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
