
Board mount DC-DC converter, 3W output power, 9V nominal output voltage, 333mA output current. Features 4.5V to 9V DC input range, 72% efficiency, and 1kV isolation voltage. Operates from -40°C to 85°C, housed in a DIP package for through-hole mounting. RoHS compliant.
Murata NDY0509C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Depth | 14.66mm |
| Efficiency | 72% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 32.26mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 9V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY0509C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
