
Board mount DC-DC regulated power supply module featuring a 9V output voltage and 333mA output current, delivering 3W of power. Operates with a nominal input voltage of 12V, accepting a range from 9V to 18V DC. Offers 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Packaged in a DIP form factor for through-hole mounting, with dimensions of 1.27 inches in length, 0.58 inches in width, and 0.27 inches in height. Achieves 78% efficiency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NDY1209C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Depth | 7mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 333mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 9V |
| Width | 0.58inch |
| RoHS | Compliant |
