
3W DC-DC regulated power supply module featuring a single 3.3V output at 909mA. This hybrid, board-mount converter operates with an input voltage range of 18V to 36V DC, a nominal input of 24V DC, and offers 1kV isolation. With 70% efficiency and a maximum power dissipation of 3W, it is housed in a DIP package suitable for through-hole mounting. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component measures 1.27 inches in length, 0.58 inches in width, and 0.27 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NDY2403C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 909mA |
| Depth | 7mm |
| Efficiency | 70% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 909mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 3.3V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY2403C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
