
Ferrite chip filter for data lines, featuring 4 functions and 10 elements. Offers 18dB attenuation with a 10V voltage rating and 100mA current capacity. Surface mountable in a 0603 (1608 metric) EIA standard package, measuring 1.6mm x 0.8mm x 0.5mm. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata NFA18SL407V1A45L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA18SL407V1A45L technical specifications.
| Attenuation Value | 18dB |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA18 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA18SL407V1A45L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
