
Surface mount ferrite chip filter for data lines, featuring 4 functions and 10 elements. This component operates at a maximum voltage of 10V and a maximum current of 25mA, with an attenuation value of 30dB. Housed in an EIA STD 0603 package, it offers a wide operating temperature range from -40°C to 85°C. The lead-free and RoHS compliant construction ensures environmental compatibility.
Murata NFA18SL506X1A45L technical specifications.
| Attenuation Value | 30dB |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 25mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA18 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA18SL506X1A45L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.