
Surface mount ferrite chip filter, 4-function, 10V DC rated voltage, 100mA max current. Features 10 elements with 13dB attenuation, housed in an EIA STD 0805 (2012 metric) package. Operates across a -55°C to 125°C temperature range. RoHS compliant.
Murata NFA21SL207X1A45L technical specifications.
| Attenuation Value | 13dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.024inch |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA21 |
| Termination | Flat |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA21SL207X1A45L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
