
Board mount EMI/RFI filter featuring an LC-circuit design for signal integrity. Offers 7dB attenuation at 100mA and a 10VDC maximum voltage rating. This flat-style, surface-mount component is housed in an 0805 (2012 metric) case with a 1.25mm depth and 0.024-inch height. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata NFA21SL307X1A45L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA21SL307X1A45L technical specifications.
| Attenuation Value | 7dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA21 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA21SL307X1A45L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
