
Surface mount data line filter featuring 4 functions and 10 elements, designed for EMI/RFI suppression. Operates with a maximum voltage rating of 10V and a current rating of 100mA. Offers 20dB attenuation and is housed in an EIA STD 0805 (2012 metric) package. Operating temperature range spans from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata NFA21SL317V1A45L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA21SL317V1A45L technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| ESD Protection | No |
| Height | 0.85mm |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA21 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA21SL317V1A45L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
