
Ferrite Chip, 4 Function(s), 10V, 0.02A, EIA STD PACKAGE SIZE 0805, 10 PIN
Murata NFA21SL506X1A48B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 4 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFA21SL506X1A48B to view detailed technical specifications.
No datasheet is available for this part.