
Surface mount ferrite chip filter, EIA 0805 package size, offering 4 functions with 10 elements. Features a 10V voltage rating and 20mA current handling, providing 30dB attenuation. Operates across a wide temperature range from -55°C to 125°C. This lead-free, RoHS-compliant component is ideal for data line EMI/RFI filtering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFA21SL506X1A48L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 30dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 20mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA21 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA21SL506X1A48L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
