EMI Filter LC-Circuit 0.075A Flat Style SMD T/R
Murata NFA2ASN807AB4L technical specifications.
| Package/Case | 0805 |
| Circuit Type | Filter |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NFW |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.