The NFA2ASN907AA4L is an 0805 SMD/SMT 4-channel 8-element EMI/RFI filter from Murata. It operates over a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 4000. This RoHS compliant filter is part of the NFW series and features a termination type of SMD/SMT.
Murata NFA2ASN907AA4L technical specifications.
| Package/Case | 0805 |
| Circuit Type | Filter |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NFW |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.