
Surface mount EMI/RFI filter for data lines, featuring a 1nF capacitance and 25V DC rating. This component offers 4 functions with a 200mA current rating and 400mΩ DC resistance. Housed in a 1206 (3216 metric) case, it operates across a -40°C to 85°C temperature range. The filter is RoHS compliant and designed for efficient noise suppression in electronic circuits.
Sign in to ask questions about the Murata NFA31CC102R1E4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31CC102R1E4D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Current | 200mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.6mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31CC102R1E4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.