
Surface mount capacitor array featuring 4 isolated channels and 10 elements, with a total capacitance of 220pF. This bussed circuit type component operates with a 200mA current rating and a maximum DC voltage of 25V. Housed in a 1206 (3216 metric) case, it offers a DC resistance of 400mR and operates within a temperature range of -40°C to 85°C. The array is supplied in tape and reel packaging.
Sign in to ask questions about the Murata NFA31CC221S1E4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31CC221S1E4D technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Current | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.6mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31CC221S1E4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
