Capacitor array featuring 22nF capacitance per element, housed in a 1206 (3216 metric) surface mount package. This bussed circuit type offers 4 isolated channels, each rated for 200mA maximum current. Operating across a temperature range of -40°C to 85°C, it supports a DC voltage rating of 16V with a 20% tolerance. The component is lead-free, RoHS compliant, and presented in tape and reel packaging.
Murata NFA31CC223R1C4D technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Current | 200mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.6mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Terminal Pitch | 0.8mm |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31CC223R1C4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.