
Surface mount capacitor array featuring 4 isolated capacitors, each with 47pF capacitance and 20% tolerance. This 1206 (3216 metric) package component offers a 200mA current rating and a maximum DC voltage rating of 25V. Operating across a temperature range of -40°C to 85°C, it includes a 400mΩ DC resistance and is lead-free and RoHS compliant.
Murata NFA31CC470S1E4D technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Current | 200mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.6mm |
| Height | 0.039inch |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Terminal Pitch | 0.8mm |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31CC470S1E4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
