
Surface mount EMI filter with a 10pF capacitance and 100 Ohm ESR, designed for board mounting. Features a 1206 case code, 15mA current rating, and a maximum DC voltage of 6V. This flat-style, lead-free component operates from -40°C to 85°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Murata NFA31GD1001014D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD1001014D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 15mA |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Termination | Flat |
| Voltage Rating | 6V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD1001014D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
