
Board mount EMI/RFI filter featuring a 4-channel, 10-element RC circuit. This surface mount component offers a 20mA maximum current rating and a 6VDC maximum voltage rating. It is housed in a 1206 (3216 metric) case code with flat termination and is supplied on tape and reel. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Murata NFA31GD1004704D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD1004704D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 20mA |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 47R |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Termination | Flat |
| Voltage Rating | 6V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD1004704D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.