
Board mount EMI/RFI filter, RC-circuit type, featuring a 10pF capacitance and 6.8 Ohm ESR. Rated for 50mA current and 6VDC maximum voltage. This surface mount component utilizes a 1206 case code, with dimensions of 3.2mm length, 1.6mm depth, and 1.6mm width. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata NFA31GD1006R84D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD1006R84D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 50mA |
| Current Rating | 50mA |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 6.8R |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Shielding | Unshielded |
| Termination | Flat |
| Voltage Rating | 6V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD1006R84D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
