The NFA31GD1011014 is a 100pF filter from Murata with a 6V DC rated voltage and 100R resistance. It is packaged in a 1206 case and is designed for surface mount applications. The filter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The package quantity is 4000 units per reel, and it is available in a tape and reel packaging format.
Sign in to ask questions about the Murata NFA31GD1011014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD1011014 technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | NFA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD1011014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.