The Murata NFA31GD1011014B is a 100pF filter with a 1206 EIA STD PACKAGE SIZE. It is a 4-channel, 10-element circuit type filter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is RoHS compliant and available in a bulk packaging with 100 pieces per package. It is designed for use in data line applications and is suitable for use in EMI/RFI filtering.
Sign in to ask questions about the Murata NFA31GD1011014B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD1011014B technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFA |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD1011014B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.