
Surface mount data line filter with 4 functions, 6V voltage rating, and 15mA current capacity. Features 100pF capacitance, 100 Ohm ESR, and operates within a -40°C to 85°C temperature range. Packaged in a 1206 (3216 metric) EIA standard case size, this lead-free and RoHS compliant component is ideal for EMI/RFI suppression in data lines.
Sign in to ask questions about the Murata NFA31GD1011014D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD1011014D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 15mA |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Termination | Flat |
| Voltage Rating | 6V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD1011014D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
