Board mount EMI/RFI filter with a 100pF capacitance and 47 Ohm DC resistance. Features a 6VDC voltage rating and a maximum current rating of 20mA. This flat-style, surface-mount component is housed in a 1206 (3216 metric) case and operates within a temperature range of -40°C to 85°C. The filter is lead-free and RoHS compliant.
Sign in to ask questions about the Murata NFA31GD1014704D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD1014704D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 20mA |
| Current Rating | 20mA |
| DC Resistance-Max | 47R |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 47R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31 |
| Termination | Flat |
| Voltage Rating | 6V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD1014704D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.