EMI Filter RC-Circuit 0.05A 6VDC Flat Style SMD Bulk
Murata NFA31GD1016R84B technical specifications.
| Circuit Technology | RC-Circuit |
| Max Current Rating | 0.05A |
| Max Voltage Rating | 6VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.