
Board mount EMI/RFI filter with a 47pF capacitance and 47 Ohm ESR. Features a flat style, 1206 (3216 metric) case code, and surface mount termination. Rated for 6VDC maximum and 20mA maximum current. Operates across a -40°C to 85°C temperature range, with 4 channels and 10 elements. Packaged in tape and reel, this lead-free and RoHS compliant component offers compact dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth.
Sign in to ask questions about the Murata NFA31GD4704704D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFA31GD4704704D technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 47R |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31G |
| Termination | Flat |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD4704704D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
