
Surface mount data line filter with 1 function, rated for 25V DC and 6A maximum current. Features 22pF capacitance and is housed in a 1206 (3216 metric) EIA standard package. Designed for PCB mounting with flat terminations, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFE31PT220R1E9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE31P |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE31PT220R1E9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
