
Surface mount EMI filter featuring an LC circuit design for noise suppression. This flat-style, board-mount component offers a 6A current rating and a 25VDC voltage rating. Constructed with a ceramic dielectric, it operates within a temperature range of -40°C to 85°C and is packaged in a 1206 (3216 metric) case. The filter is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata NFE31PT222Z1E9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE31PT222Z1E9L technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| Dielectric Material | Ceramic |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE31P |
| Termination | Flat |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE31PT222Z1E9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
