
Surface mount EMI filter, LC-circuit type, rated for 2A and 100VDC. Features 100pF capacitance with 30% tolerance, operating from -55°C to 125°C. This flat-style, board-mount component is supplied in tape and reel packaging.
Sign in to ask questions about the Murata NFE61HT101Z2A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61HT101Z2A9L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61H |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT101Z2A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.