
Surface mount EMI filter, LC-circuit type, rated for 2A maximum current and 100VDC. Features a 1nF capacitance with 20% tolerance. This flat-style, board-mount component operates across a wide temperature range from -55°C to 125°C. Its compact dimensions include a length of 6.8mm, width of 1.6mm, and height of 1.6mm, packaged in tape and reel for automated assembly. RoHS compliant and lead-free.
Sign in to ask questions about the Murata NFE61HT102F2A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61HT102F2A9L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61H |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT102F2A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
