
EMI Filter LC-Circuit, Surface Mount, 2A current rating, 100VDC voltage rating, and 30dB attenuation. Features 33pF capacitance, flat termination, and a compact 2606 case code. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Murata NFE61HT330U2A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61HT330U2A9L technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 33pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61H |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT330U2A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.