
Board mount EMI/RFI filter featuring an LC circuit design for effective noise suppression. Rated for 2A maximum current and 100V DC, this flat-style SMD component offers 10dB attenuation. Its compact dimensions of 6.8mm length, 1.6mm width, and 1.6mm height are suitable for surface mount applications. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant filter is provided on tape and reel.
Sign in to ask questions about the Murata NFE61HT361C2A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61HT361C2A9L technical specifications.
| Attenuation Value | 10dB |
| Capacitance | 360pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61H |
| Termination | Flat |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT361C2A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
