
Board mount EMI/RFI filter featuring an LC circuit design for effective noise suppression. This surface mount component offers 2A current rating and 100VDC voltage rating, with a 30dB attenuation value. The flat style SMD package, measuring 6.8mm x 2.7mm x 1.6mm, is suitable for automotive applications and operates across a wide temperature range of -55°C to 125°C. It includes 680pF capacitance and is RoHS compliant.
Sign in to ask questions about the Murata NFE61HT681D2A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61HT681D2A9L technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 680pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61H |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT681D2A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
