
EMI Filter LC-Circuit, 2A max current, 50VDC rated voltage, 100pF capacitance, and 1.6mm height. This flat-style, board-mount filter features a ceramic dielectric and SMD/SMT termination for surface mounting on PCBs. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Murata NFE61PT101Z1H9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61PT101Z1H9L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| Dielectric Material | Ceramic |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT101Z1H9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
