Board mount EMI/RFI filter featuring an LC-circuit design. Rated for 2A maximum current and 50VDC, this flat-style SMD component offers 33pF capacitance with a 30% tolerance. Measuring 6.8mm in length, 1.6mm in width, and 1.6mm in height, it utilizes a 2706 (Imperial) / 6816 (Metric) case code and is supplied on tape and reel. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant filter is suitable for PCB surface mounting.
Sign in to ask questions about the Murata NFE61PT330B1H9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61PT330B1H9L technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61P |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT330B1H9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
