
Surface mount EMI/RFI filter, LC-circuit type, featuring 360pF capacitance and 2A current rating. Designed for board mounting with a flat style, 2706 imperial / 6816 metric case code, and 1.6mm height. Operates within a -40°C to 85°C temperature range with a 50VDC voltage rating. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata NFE61PT361B1H9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61PT361B1H9L technical specifications.
| Capacitance | 360pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| Dielectric Material | Ceramic |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61 |
| Termination | Flat |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT361B1H9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
