
Board mount EMI/RFI filter featuring an LC circuit design for signal integrity. Rated for 2A maximum current and 50VDC, this flat-style SMD component offers 680pF capacitance with a 30% tolerance. Operating across a -40°C to 85°C temperature range, it measures 6.8mm in length, 1.6mm in width, and 1.6mm in height. This lead-free, RoHS compliant filter is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Murata NFE61PT681B1H9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFE61PT681B1H9L technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61P |
| Shielding | Unshielded |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT681B1H9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.