Ferrite chip filter for data lines, featuring 6dB attenuation and 105nH inductance. This 1-channel component operates at 6.3V with a 50mA current rating. It utilizes an EIA STD PACKAGE SIZE 0402 (1005 metric) with SMD/SMT termination. The device offers a capacitance of 17pF and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for EMI/RFI suppression.
Murata NFL15ST207X0J3D technical specifications.
| Attenuation Value | 6dB |
| Capacitance | 17pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Filter |
| Current | 50mA |
| Current Rating | 50mA |
| Depth | 0.5mm |
| ESD Protection | No |
| Height | 0.3mm |
| Inductance | 105nH |
| Length | 1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6.3V |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL15 |
| Termination | SMD/SMT |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL15ST207X0J3D to view detailed technical specifications.
No datasheet is available for this part.