EMI/RFI data line filter chip, 0402 package size, featuring 60nH inductance and 7pF capacitance for effective signal filtering. Rated for 6.3V DC and 50mA current, this single-channel filter offers 6dB attenuation. Operating across a wide temperature range of -40°C to 85°C, it utilizes SMD/SMT termination and is supplied on tape and reel.
Murata NFL15ST507X0J3D technical specifications.
| Attenuation Value | 6dB |
| Capacitance | 7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Filter |
| Current | 50mA |
| Current Rating | 50mA |
| Depth | 0.5mm |
| ESD Protection | No |
| Height | 0.3mm |
| Inductance | 60nH |
| Length | 1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6.3V |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL15 |
| Termination | SMD/SMT |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL15ST507X0J3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.