The NFL18SP157X1A3 is a 10V DC rated voltage filter with a current rating of 100mA. It is a surface mount component with a 0603 package case and is RoHS compliant. The filter operates over a temperature range of -55°C to 125°C. It is available in a package quantity of 4000 units, packaged in tape and reel.
Murata NFL18SP157X1A3 technical specifications.
| Capacitance | 34pF |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current Rating | 100mA |
| Height | 0.6mm |
| Inductance | 100nH |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NFL |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18SP157X1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.