
Surface mount EMI/RFI filter, LC-circuit type, featuring 100nH inductance and 34pF capacitance. Rated for 100mA current and 10VDC, this flat-style component is housed in a 0603 (1608 metric) case. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Murata NFL18SP157X1A3D technical specifications.
| Capacitance | 34pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.6mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18SP |
| Termination | Flat |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18SP157X1A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
