
Surface mount data line filter with 1 function, rated for 10V and 0.1A. Features 24pF capacitance and 80nH inductance, housed in an EIA STD 0603 (1608 metric) package. Operates across a -55°C to 125°C temperature range with a maximum DC resistance of 1GR. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFL18SP207X1A3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 24pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| DC Resistance-Max | 1GR |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.028inch |
| Inductance | 80nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18SP |
| Termination | Flat |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18SP207X1A3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
