
Board mount EMI/RFI filter featuring an LC circuit design. Offers 110nH inductance and 25pF capacitance for effective noise suppression. Rated for 150mA maximum current and 16VDC, with a wide operating temperature range of -55°C to 125°C. Packaged in a compact 0603 (1608) SMD case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata NFL18ST207X1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFL18ST207X1C3D technical specifications.
| Capacitance | 25pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 150mA |
| Current Rating | 150mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.035inch |
| Inductance | 110nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18ST |
| Termination | Flat |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST207X1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
