
Surface mount data line filter featuring 1 function and 16V DC rating. This component offers 200mA current handling and 18pF capacitance with 62nH inductance. Designed for EMI/RFI suppression, it operates across a wide temperature range from -55°C to 125°C and is packaged in an EIA STD 0603 (1608 metric) case. The filter supports a maximum operating frequency of 300MHz and is RoHS compliant.
Sign in to ask questions about the Murata NFL18ST307X1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFL18ST307X1C3D technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.8mm |
| Inductance | 62nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 300000000Hz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18ST |
| Termination | Flat |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST307X1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
