
Board mount EMI/RFI filter featuring an LC circuit design. This flat-style, surface-mount component offers 200mA current handling and a 16VDC voltage rating. Key specifications include 43nH inductance and 10pF capacitance, operating across a temperature range of -55°C to 125°C. The compact 0603 package (1.6mm x 0.8mm x 0.8mm) is supplied on tape and reel. This RoHS compliant filter is suitable for high-frequency applications up to 500MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFL18ST507X1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.8mm |
| Inductance | 43nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 500000000Hz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18ST |
| Termination | Flat |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST507X1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
