
Board mount EMI filter, LC-circuit type, featuring 68nH inductance and 670pF capacitance. Rated for 100mA maximum DC current and 16VDC. This flat style, surface mount component is housed in an 0805 (2012 metric) case with dimensions of 2mm length, 1.25mm width, and 0.85mm height. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Sign in to ask questions about the Murata NFL21SP106X1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFL21SP106X1C3D technical specifications.
| Capacitance | 670pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL21SP |
| Termination | Flat |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL21SP106X1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
